+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

593202B03500G

Heatsink: die-cut; flat; TO220; black; L: 12.2mm; W: 35.05mm


Manufacturer: BOYD CORP

Manufacturer part number:
593202B03500G
TME Symbol:
593202B03500G

Specification

Manufacturer
BOYD CORP
Type of heatsink
die-cut
Heatsink shape
flat
Application
TO220
Colour
black
Length
12.2mm
Width
35.05mm
Height
50.8mm
Material
aluminium
Material finishing
anodized
Gross weight1 g
Certificates
See other products in this category: Heatsinks BOYD CORP,
*
593202B03500G
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 500.
Multiple of: 1.
Net price for quantities from 500 pcs - 5.03 USDGross price for quantities from 500 pcs - 5.03 USD