+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

597-2603-507F

LED; blue; SMD; 0605; 56÷140mcd; 3.2VDC; 1.6x1.15x0.55mm; 135°; 20mA

Manufacturer: DIALIGHT

Manufacturer part number:
597-2603-507F
TME Symbol:
597-2603-507F

Specification

Manufacturer
DIALIGHT
Type of diode
LED
LED colour
blue
Mounting
SMD
Case - inch
0605
Luminosity
56...140mcd
Operating voltage
3.2V DC
Dimensions
1.6x1.15x0.55mm
Viewing angle
135°
LED current
20mA
Wavelength
464...476nm
LED lens
transparent
LED version
angular
Power
84mW
Front
flat
Manufacturer series
597
Operating temperature
-40...85°C
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs DIALIGHT,
See other products from this series.:
*
597-2603-507F
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Product for special order