+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: DIALIGHT
Manufacturer | DIALIGHT | |
Type of diode | LED | |
LED colour | red/green | |
Mounting | SMD | |
Case - inch | 1208 | |
Luminosity | 18...35(typ)-112mcd, 18...45mcd | |
Operating voltage | 2...2.4V DC | |
Dimensions | 3x2x1mm | |
Viewing angle | 130° | |
LED current | 20mA | |
Wavelength | 567...576nm, 631nm | |
LED lens | transparent | |
LED version | angular, bicolour | |
Power | 75mW | |
Front | convex | |
Manufacturer series | 597 | |
Operating temperature | -55...85°C |