+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: DIALIGHT
Manufacturer | DIALIGHT | |
Type of diode | LED | |
LED colour | red/green | |
Mounting | SMD | |
Case - inch | 1210 | |
Luminosity | 3.6...6.3(typ)-11mcd, 9...20(typ)-45mcd | |
Operating voltage | 2...2.8/2.2...2.8V DC | |
Dimensions | 3x2.5x1.3mm | |
Viewing angle | 100° | |
LED current | 20mA | |
Wavelength | 560...580nm, 620...640nm | |
LED lens | transparent | |
LED version | bicolour | |
Power | 60mW | |
Front | flat | |
Manufacturer series | 597 | |
Operating temperature | -30...85°C |