+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

598-8391-117F

LED; blue; SMD; 90÷260mcd; 2.8÷3.5VDC; 3.2x1.5x1mm; 140°; 20mA; 70mW


Manufacturer: DIALIGHT

Manufacturer part number:
598-8391-117F
TME Symbol:
598-8391-117F

Specification

Manufacturer
DIALIGHT
Type of diode
LED
LED colour
blue
Mounting
SMD
Luminosity
90...260mcd
Operating voltage
2.8...3.5V DC
Dimensions
3.2x1.5x1mm
Viewing angle
140°
LED current
20mA
Wavelength
465...475nm
LED lens
transparent
LED version
angular
Power
70mW
Front
convex
Manufacturer series
598
Operating temperature
-40...100°C
Gross weight0.016 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs DIALIGHT,
See other products from this series.:
*
598-8391-117F
56 in TME stock
Net price for quantities from 1 pcs - 0.58 USDGross price for quantities from 1 pcs - 0.58 USD
Net price for quantities from 10 pcs - 0.43 USDGross price for quantities from 10 pcs - 0.43 USD
Net price for quantities from 25 pcs - 0.38 USDGross price for quantities from 25 pcs - 0.38 USD
Net price for quantities from 100 pcs - 0.36 USDGross price for quantities from 100 pcs - 0.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.