+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

598-8410-207CF

LED; red/green; SMD; 0606; 28÷80mcd,43÷100mcd; 1.8÷2.4VDC; 140°


Manufacturer: DIALIGHT

Manufacturer part number:
598-8410-207CF
TME Symbol:
598-8410-207CF

Specification

Manufacturer
DIALIGHT
Type of diode
LED
LED colour
red/green
Mounting
SMD
Case - inch
0606
Luminosity
28...80mcd, 43...100mcd
Operating voltage
1.8...2.4V DC
Dimensions
1.6x1.6x0.7mm
Viewing angle
140°
LED current
20mA
Wavelength
565...575nm, 625...640nm
LED lens
transparent
LED version
bicolour
Power
72mW
Front
flat
Manufacturer series
598
Operating temperature
-40...100°C
Gross weight0.014 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs DIALIGHT,
See other products from this series.:
*
598-8410-207CF
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.40 USDGross price for quantities from 1 pcs - 0.40 USD
Net price for quantities from 10 pcs - 0.30 USDGross price for quantities from 10 pcs - 0.30 USD
Net price for quantities from 100 pcs - 0.21 USDGross price for quantities from 100 pcs - 0.21 USD
Net price for quantities from 500 pcs - 0.17 USDGross price for quantities from 500 pcs - 0.17 USD
Net price for quantities from 1000 pcs - 0.15 USDGross price for quantities from 1000 pcs - 0.15 USD
Net price for quantities from 2000 pcs - 0.15 USDGross price for quantities from 2000 pcs - 0.15 USD