+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: DIALIGHT
Manufacturer | DIALIGHT | |
Type of diode | LED | |
LED colour | red/yellow | |
Mounting | SMD | |
Case - inch | 0606 | |
Luminosity | 30...90mcd, 90...200mcd | |
Operating voltage | 1.8...2.4V DC | |
Dimensions | 1.6x1.6x0.7mm | |
Viewing angle | 140° | |
LED current | 20mA | |
Wavelength | 585...595nm, 625...640nm | |
LED lens | transparent | |
LED version | bicolour | |
Power | 72mW | |
Front | flat | |
Manufacturer series | 598 | |
Operating temperature | -40...100°C |