+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

598-8540-207F

LED; yellow/yellow green; SMD; 30÷50mcd,90÷200mcd; 1.8÷2.4VDC

Manufacturer: DIALIGHT

Manufacturer part number:
598-8540-207F
TME Symbol:
598-8540-207F

Specification

Manufacturer
DIALIGHT
Type of diode
LED
LED colour
yellow/yellow green
Mounting
SMD
Luminosity
30...50mcd, 90...200mcd
Operating voltage
1.8...2.4V DC
Dimensions
3.2x1.5x1mm
Viewing angle
140°
LED current
20mA
Wavelength
562...570nm, 585...595nm
LED lens
transparent
LED version
angular, bicolour
Power
48mW
Front
convex
Manufacturer series
598
Operating temperature
-40...100°C
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs DIALIGHT,
See other products from this series.:
*
598-8540-207F
0 in TME stock
Net price for quantities from 1 pcs - 0.35 USDGross price for quantities from 1 pcs - 0.35 USD
Net price for quantities from 10 pcs - 0.24 USDGross price for quantities from 10 pcs - 0.24 USD
Net price for quantities from 25 pcs - 0.23 USDGross price for quantities from 25 pcs - 0.23 USD
Net price for quantities from 100 pcs - 0.20 USDGross price for quantities from 100 pcs - 0.20 USD
Net price for quantities from 500 pcs - 0.15 USDGross price for quantities from 500 pcs - 0.15 USD
Net price for quantities from 1000 pcs - 0.14 USDGross price for quantities from 1000 pcs - 0.14 USD
No. of pieces (Multiplicity: 1)