+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: DIALIGHT
Manufacturer | DIALIGHT | |
Type of diode | LED | |
LED colour | red/green/blue | |
Mounting | SMD | |
Case - inch | 0606 | |
Luminosity | 35...100mcd, 60...260mcd, 260...900mcd | |
Operating voltage | 1.8...2.4/3...3.4V DC | |
Dimensions | 1.6x1.6x0.7mm | |
Viewing angle | 140° | |
LED current | 20mA | |
Wavelength | 465...475nm, 515...525nm, 625...640nm | |
LED lens | transparent | |
LED version | tricolour | |
Power | 48/68mW | |
Front | flat | |
Manufacturer series | 598 | |
Operating temperature | -40...100°C |