+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

598-8A10-107F

LED; red; SMD; 28÷100mcd; 1.6÷2.3VDC; 1x0.5x0.4mm; 140°; 20mA; 46mW

Manufacturer: DIALIGHT

Manufacturer part number:
598-8A10-107F
TME Symbol:
598-8A10-107F

Specification

Manufacturer
DIALIGHT
Type of diode
LED
LED colour
red
Mounting
SMD
Luminosity
28...100mcd
Operating voltage
1.6...2.3V DC
Dimensions
1x0.5x0.4mm
Viewing angle
140°
LED current
20mA
Wavelength
630...640nm
LED lens
transparent
Power
46mW
Front
flat
Manufacturer series
598
Operating temperature
-40...85°C
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs DIALIGHT,
See other products from this series.:
*
598-8A10-107F
0 in TME stock
Net price for quantities from 1 pcs - 0.29 USDGross price for quantities from 1 pcs - 0.29 USD
Net price for quantities from 10 pcs - 0.21 USDGross price for quantities from 10 pcs - 0.21 USD
Net price for quantities from 100 pcs - 0.14 USDGross price for quantities from 100 pcs - 0.14 USD
Net price for quantities from 500 pcs - 0.11 USDGross price for quantities from 500 pcs - 0.11 USD
Net price for quantities from 1000 pcs - 0.10 USDGross price for quantities from 1000 pcs - 0.10 USD
Net price for quantities from 6000 pcs - 0.09 USDGross price for quantities from 6000 pcs - 0.09 USD
No. of pieces (Multiplicity: 1)