+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: DIALIGHT
Manufacturer | DIALIGHT | |
Type of diode | LED | |
LED colour | blue | |
Mounting | SMD | |
Luminosity | 43...100mcd | |
Operating voltage | 2.5...3.3V DC | |
Dimensions | 1x0.5x0.4mm | |
Viewing angle | 140° | |
LED current | 20mA | |
Wavelength | 465...475nm | |
LED lens | transparent | |
Power | 33mW | |
Front | flat | |
Manufacturer series | 598 | |
Operating temperature | -40...85°C |