+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5BC-3

LED; 5mm; red,green; 40°; 2VDC,2.1VDC; Red lumin: 35mcd


Manufacturer: BIVAR

Manufacturer part number:
5BC-3
TME Symbol:
5BC-3

Specification

Manufacturer
BIVAR
Type of diode
LED
LED diameter
5mm
LED colour
green, red
Viewing angle
40°
Wavelength
568nm, 625nm
LED lens
diffused
LED current
20mA
Mounting
THT
Operating voltage
2V DC, 2.1V DC
Luminosity of red colour
35mcd
Luminosity of green colour
35mcd
Gross weight0.339 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round BIVAR,
*
5BC-3
89 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.69 USDGross price for quantities from 1 pcs - 0.69 USD
Net price for quantities from 10 pcs - 0.48 USDGross price for quantities from 10 pcs - 0.48 USD
Net price for quantities from 100 pcs - 0.31 USDGross price for quantities from 100 pcs - 0.31 USD
Net price for quantities from 200 pcs - 0.30 USDGross price for quantities from 200 pcs - 0.30 USD
Packaging method by the manufacturer:
Bag = 100 pcs