+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5BWD-F

LED; blue; 5mm; 20mcd; 50°; Front: convex; 3.1÷4.5VDC; No.of term: 2

Manufacturer: BIVAR

Manufacturer part number:
5BWD-F
TME Symbol:
5BWD-F

Specification

Manufacturer
BIVAR
Type of diode
LED
LED colour
blue
LED diameter
5mm
Luminosity
20mcd
Viewing angle
50°
Wavelength
460nm
LED lens
blue, diffused
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
3.1...4.5V DC
Number of terminals
2
Terminal pitch
2.5mm
Gross weight0.285 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round BIVAR,
*
5BWD-F
97 in TME stock
Net price for quantities from 1 pcs - 2.00 USDGross price for quantities from 1 pcs - 2.00 USD
Net price for quantities from 10 pcs - 1.80 USDGross price for quantities from 10 pcs - 1.80 USD
Net price for quantities from 100 pcs - 1.51 USDGross price for quantities from 100 pcs - 1.51 USD
Net price for quantities from 500 pcs - 1.45 USDGross price for quantities from 500 pcs - 1.45 USD
Net price for quantities from 1000 pcs - 1.39 USDGross price for quantities from 1000 pcs - 1.39 USD
Net price for quantities from 2000 pcs - 1.32 USDGross price for quantities from 2000 pcs - 1.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs