+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | GAPTEC Electronic | |
Type of converter | DC/DC | |
Power | 5W | |
Input voltage | 36...75V DC | |
Output voltage | 12V DC | |
Output voltage 2 | -12V DC | |
Output current | 0.21A | |
Output current 2 | -210mA | |
Case | DIP24 | |
Mounting | THT | |
Manufacturer series | 5DAW_2 | |
Body dimensions | 32x20.3x10.2mm | |
Efficiency | 84...87% | |
Operating temperature | -40...100°C | |
Output ripple | 60mVpp | |
Protection | short circuit protection SCP | |
Insulation voltage | 2kV DC | |
Number of outputs | 2 | |
Flammability rating | UL94V-0 |