+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of diode | TVS | |
Peak pulse power dissipation | 5kW | |
Max. off-state voltage | 130V | |
Breakdown voltage | 144V | |
Semiconductor structure | unidirectional | |
Case | P600 | |
Mounting | THT | |
Number of channels | 1 | |
Kind of package | reel, tape | |
Operating temperature | -55...175°C | |
Manufacturer standard package | 500pcs. |