+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5KP14A

Diode: TVS; 5kW; 16.4V; 219.8A; unidirectional; ±5%; P600; 5KP

Manufacturer: LITTELFUSE

Manufacturer part number:
5KP14A
TME Symbol:
5KP14A-LF

Specification

Manufacturer
LITTELFUSE
Type of diode
TVS
Peak pulse power dissipation
5kW
Max. off-state voltage
14V
Breakdown voltage
16.4V
Max. forward impulse current
219.8A
Semiconductor structure
unidirectional
Tolerance
±5%
Case
P600
Mounting
THT
Leakage current
2µA
Features of semiconductor devices
glass passivated
Manufacturer series
5KP
Kind of package
reel, tape
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: Unidirectional TVS THT diodes LITTELFUSE,
See other products from this series.:
*
5KP14A
0 in TME stock
No. of pieces (Multiplicity: 800)
Product for special order