+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5KP14C AMP

Diode: TVS; bidirectional; P600; 5kW; 5KP; Ammo Pack

NEW

Manufacturer: FAGOR

Manufacturer part number:
5KP14C AMP
TME Symbol:
5KP14CAMP

Specification

Manufacturer
FAGOR
Type of diode
TVS
Max. off-state voltage
14V
Semiconductor structure
bidirectional
Case
P600
Mounting
THT
Peak pulse power dissipation
5kW
Manufacturer series
5KP
Kind of package
Ammo Pack
Gross weight1 g
Certificates
See other products in this category: Bidirectional TVS THT diodes FAGOR,
See other products from this series.:
*
5KP14C AMP
0 in TME stock
Net price for quantities from 400 pcs - 1.89 USDGross price for quantities from 400 pcs - 1.89 USD
No. of pieces (Multiplicity: 400)