+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: FAGOR
Manufacturer | FAGOR | |
Type of diode | TVS | |
Max. off-state voltage | 24V | |
Semiconductor structure | bidirectional | |
Case | P600 | |
Mounting | THT | |
Peak pulse power dissipation | 5kW | |
Manufacturer series | 5KP | |
Kind of package | reel |