+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5KP28A

Diode: TVS; 5kW; 31.1÷35.8V; unidirectional; P600; 5KP; Ammo Pack


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
5KP28A
TME Symbol:
5KP28A-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
TVS
Peak pulse power dissipation
5kW
Max. off-state voltage
28V
Breakdown voltage
31.1...35.8V
Semiconductor structure
unidirectional
Case
P600
Mounting
THT
Leakage current
10µA
Manufacturer series
5KP
Kind of package
Ammo Pack
Gross weight1.636 g
Certificates
See other products in this category: Unidirectional TVS THT diodes DIOTEC SEMICONDUCTOR,
See other products from this series.:
*
5KP28A
1019 in TME stock
Net price for quantities from 1 pcs - 0.91 USDGross price for quantities from 1 pcs - 0.91 USD
Net price for quantities from 5 pcs - 0.59 USDGross price for quantities from 5 pcs - 0.59 USD
Net price for quantities from 25 pcs - 0.49 USDGross price for quantities from 25 pcs - 0.49 USD
Net price for quantities from 100 pcs - 0.43 USDGross price for quantities from 100 pcs - 0.43 USD
Net price for quantities from 500 pcs - 0.37 USDGross price for quantities from 500 pcs - 0.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 500 pcs