+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5KP350CA

Diode: TVS; 391÷432V; 8.8A; bidirectional; P600; 5kW


Manufacturer: DACO Semiconductor

Manufacturer part number:
5KP350CA
TME Symbol:
5KP350CA-DCO

Specification

Manufacturer
DACO Semiconductor
Type of diode
TVS
Max. off-state voltage
350V
Breakdown voltage
391...432V
Max. forward impulse current
8.8A
Semiconductor structure
bidirectional
Case
P600
Mounting
THT
Leakage current
2µA
Peak pulse power dissipation
5kW
Gross weight2.544 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Bidirectional TVS THT diodes DACO Semiconductor,
*
5KP350CA
484 in TME stock
Net price for quantities from 1 pcs - 0.81 USDGross price for quantities from 1 pcs - 0.81 USD
Net price for quantities from 5 pcs - 0.78 USDGross price for quantities from 5 pcs - 0.78 USD
Net price for quantities from 25 pcs - 0.75 USDGross price for quantities from 25 pcs - 0.75 USD
Net price for quantities from 100 pcs - 0.73 USDGross price for quantities from 100 pcs - 0.73 USD
Net price for quantities from 300 pcs - 0.68 USDGross price for quantities from 300 pcs - 0.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 300 pcs