+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5KP40CA

Diode: TVS; 46.8V; 79.1A; bidirectional; ±5%; P600; 5kW; 5KP


Manufacturer: LITTELFUSE

Manufacturer part number:
5KP40CA
TME Symbol:
5KP40CA-LF

Specification

Manufacturer
LITTELFUSE
Type of diode
TVS
Max. off-state voltage
40V
Breakdown voltage
46.8V
Max. forward impulse current
79.1A
Semiconductor structure
bidirectional
Tolerance
±5%
Case
P600
Mounting
THT
Leakage current
2µA
Peak pulse power dissipation
5kW
Manufacturer series
5KP
Features of semiconductor devices
glass passivated
Kind of package
reel, tape
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: Bidirectional TVS THT diodes LITTELFUSE,
See other products from this series.:
*
5KP40CA
0 in TME stock
No. of pieces (Multiplicity: 800)
Minimum order quantity: 800.
Multiplicity: 800.
Product for special order