+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITTELFUSE | |
Type of diode | TVS | |
Max. off-state voltage | 43V | |
Breakdown voltage | 50.3V | |
Max. forward impulse current | 73.5A | |
Semiconductor structure | bidirectional | |
Tolerance | ±5% | |
Case | P600 | |
Mounting | THT | |
Leakage current | 2µA | |
Peak pulse power dissipation | 5kW | |
Manufacturer series | 5KP | |
Features of semiconductor devices | glass passivated | |
Kind of package | reel, tape |