+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: LIGHT COUNTRY
Manufacturer | LIGHT COUNTRY | |
Type of switch | slide | |
Number of positions | 2 | |
Stable positions number | 1 | |
Contacts configuration | SPDT | |
AC contacts rating @R | 2A / 250V AC | |
DC contacts rating @R | 5A / 28V DC | |
Switching method | ON-(ON) | |
Number of terminals | 3 | |
Mounting | THT | |
Leads | for PCB, straight | |
Body dimensions | 12.7x6.1x6.35mm | |
Min. insulation resistance | 1GΩ | |
Terminal pitch | 4.7mm | |
Knob height | 5.08mm | |
Mechanical durability | 30000 cycles | |
Operating temperature | -30...85°C |