+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5SA211

Fuse: fuse; DII; industrial; 2A; 500VAC; 500VDC; gG,time-lag


Manufacturer: SIEMENS

Manufacturer part number:
5SA211
TME Symbol:
5SA211

Specification

Manufacturer
SIEMENS
Type of fuse
fuse
Fuse size
DII
Kind of fuse
industrial
Current rating
2A
Rated voltage
500V AC/500V DC
Fuse characteristics
gG, time-lag
Manufacturer series
SENTRON
Breaking capacity
1.6kA / 500V DC, 40kA / 500V AC
Power dissipation
0.8W
Operating temperature
-5...40°C
Gross weight10.64 g
Certificates
See other products in this category: D Fuses SIEMENS,
See other products from this series.:
*
5SA211
0 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 4.17 USDGross price for quantities from 10 pcs - 4.17 USD
Packaging method by the manufacturer:Cardboard = 10 pcs