+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5SD480

Fuse: fuse; DII; industrial; 30A; 500VAC; 500VDC; gR; SILIZED


Manufacturer: SIEMENS

Manufacturer part number:
5SD480
TME Symbol:
5SD480

Specification

Manufacturer
SIEMENS
Type of fuse
fuse
Fuse size
DII
Kind of fuse
industrial
Current rating
30A
Rated voltage
500V AC/500V DC
Fuse characteristics
gR
Manufacturer series
SILIZED
Breaking capacity
8kA / 500V DC, 50kA / 500V AC
Operating temperature
-5...40°C
Gross weight30.15 g
Certificates
See other products in this category: D Fuses SIEMENS,
See other products from this series.:
*
5SD480
0 in TME stock
No. of pieces (Multiple of: 5)
Minimum order quantity: 5.
Multiple of: 5.
Net price for quantities from 5 pcs - 7.06 USDGross price for quantities from 5 pcs - 7.06 USD
Packaging method by the manufacturer:
Cardboard = 5 pcs