+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5SD611

Fuse: fuse; DIII; industrial; 63A; 750VDC; quick blow


Manufacturer: SIEMENS

Manufacturer part number:
5SD611
TME Symbol:
5SD611

Specification

Manufacturer
SIEMENS
Type of fuse
fuse
Fuse size
DIII
Kind of fuse
industrial
Current rating
63A
Rated voltage
750V DC
Fuse characteristics
quick blow
Gross weight79.9 g
Certificates
See other products in this category: D Fuses SIEMENS,
*
5SD611
0 in TME stock
No. of pieces (Multiple of: 5)
Minimum order quantity: 5.
Multiple of: 5.
Net price for quantities from 5 pcs - 37.05 USDGross price for quantities from 5 pcs - 37.05 USD
Packaging method by the manufacturer:Cardboard = 5 pcs