+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5SD7411-2

Surge arrester; Type 1; Poles: 1; In 8/20us: 35kA; on panel; IP20


Manufacturer: SIEMENS

Manufacturer part number:
5SD7411-2
TME Symbol:
5SD7411-2

Specification

Manufacturer
SIEMENS
Type of protection
surge arrester
Kind of surge arrester
Type 1
Number of poles
1
Rated impulse current In (8/20)µs
35kA
Max. operating voltage
800V AC
Mounting
on panel
Operating temperature
-40...80°C
IP rating
IP20
Surge arresters features
possibility of remote indication of arresters operation
Rated voltage
690V AC
Kind of network
IT, TN-C
Rated impulse current In (10/350)µs
35kA
Protection level at rated imp. current
4.5kV
Related items
5SD7490-5
Gross weight3.52 kg
Certificates
EAN code4001869451916
See other products in this category: Surge Arresters SIEMENS,
*
5SD7411-2
0 in TME stock
Net price for quantities from 1 pcs - 342.19 USDGross price for quantities from 1 pcs - 342.19 USD
Net price for quantities from 5 pcs - 317.75 USDGross price for quantities from 5 pcs - 317.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.