+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SIEMENS
Manufacturer | SIEMENS | |
Type of protection | surge arrester | |
Kind of surge arrester | Type 1+2 | |
Number of poles | 4 | |
Rated impulse current In (8/20)µs | 12.5kA | |
Max. operating voltage | 335V AC | |
Mounting | for DIN rail mounting | |
Operating temperature | -40...80°C | |
IP rating | IP20 | |
Rated voltage | 240/415V AC | |
Kind of network | TN-S, TT | |
Rated impulse current In (10/350)µs | 12.5kA | |
Protection level at rated imp. current | 1.2kV | |
Related items | 5SD7418-2, 5SD7418-3 |