+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5SD7432-7

Surge arrester; Type 3; Poles: 2; 5kA; Uoper.max: 264VAC; -40÷80°C


Manufacturer: SIEMENS

Manufacturer part number:
5SD7432-7
TME Symbol:
5SD7432-7

Specification

Manufacturer
SIEMENS
Type of protection
surge arrester
Kind of surge arrester
Type 3
Number of poles
2
Rated impulse current In (8/20)µs
5kA
Max. operating voltage
264V AC
Mounting
for DIN rail mounting
Operating temperature
-40...80°C
IP rating
IP20
Rated voltage
230V AC
Kind of network
TN-S, TT
Protection level at rated imp. current
0.2kV
Surge arresters features
  • operation indicator, which informs that a voltage surge occurred
  • possibility of remote indication of arresters operation
Gross weight120 g
Certificates
EAN code4001869570051
See other products in this category: Surge Arresters SIEMENS,
*
5SD7432-7
0 in TME stock
Net price for quantities from 1 pcs - 75.82 USDGross price for quantities from 1 pcs - 75.82 USD
Net price for quantities from 5 pcs - 70.41 USDGross price for quantities from 5 pcs - 70.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.