+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5SD7464-0

Surge arrester; Type 2; Poles: 4; 20kA; Uoper.max: 350VAC; -40÷80°C


Manufacturer: SIEMENS

Manufacturer part number:
5SD7464-0
TME Symbol:
5SD7464-0

Specification

Manufacturer
SIEMENS
Type of protection
surge arrester
Kind of surge arrester
Type 2
Number of poles
4
Rated impulse current In (8/20)µs
20kA
Max. operating voltage
350V AC
Mounting
for DIN rail mounting
Operating temperature
-40...80°C
IP rating
IP20
Surge arresters features
operation indicator, which informs that a voltage surge occurred
Rated voltage
240/415V AC
Kind of network
TN-S, TT
Protection level at rated imp. current
1.4kV
Related items
5SD7488-0
Gross weight420 g
Certificates
EAN code4001869340623
See other products in this category: Surge Arresters SIEMENS,
*
5SD7464-0
0 in TME stock
Net price for quantities from 1 pcs - 178.05 USDGross price for quantities from 1 pcs - 178.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.