+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5SD7581-3

Surge arrester; 40÷85°C; IP20; Urated: 3.3VDC; Uoper max: 3.3VDC


Manufacturer: SIEMENS

Manufacturer part number:
5SD7581-3
TME Symbol:
5SD7581-3

Specification

Manufacturer
SIEMENS
Type of protection
surge arrester
Operating temperature
40...85°C
IP rating
IP20
Rated voltage
3.3V DC
Max. operating voltage
3.3V DC
Kind of input connector
RJ45
Kind of output connector
RJ45
Application
Ethernet
Gross weight320 g
Certificates
EAN code4001869452074
See other products in this category: Surge Arresters SIEMENS,
*
5SD7581-3
0 in TME stock
Net price for quantities from 1 pcs - 154.31 USDGross price for quantities from 1 pcs - 154.31 USD
Net price for quantities from 5 pcs - 143.29 USDGross price for quantities from 5 pcs - 143.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.