+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5SDA 07D3806

Diode: hockey-puck rectifying; 3.8kV; 790A; Ø58.5/Ø34mm


Manufacturer: ABB

Manufacturer part number:
5SDA 07D3806
TME Symbol:
5SDA07D3806

Specification

Manufacturer
ABB
Type of diode
hockey-puck rectifying
Max. off-state voltage
3.8kV
Load current
790A
Body dimensions
Ø58.5/Ø34mm
Mounting
Press-Pack
Features of semiconductor devices
avalanche breakdown effect
Max. forward impulse current
7.6kA
Threshold on-voltage
1.01V
Gross weight30 g
Certificates
See other products in this category: Diodes - others ABB,
*
5SDA 07D3806
0 in TME stock
Net price for quantities from 1 pcs - 311.90 USDGross price for quantities from 1 pcs - 311.90 USD
Net price for quantities from 3 pcs - 282.91 USDGross price for quantities from 3 pcs - 282.91 USD
Net price for quantities from 10 pcs - 263.20 USDGross price for quantities from 10 pcs - 263.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.