+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5SDA 27F2002

Diode: hockey-puck rectifying; 2kV; 2.7kA; Ø75/Ø47mm; Ifsm: 31kA


Manufacturer: ABB

Manufacturer part number:
5SDA 27F2002
TME Symbol:
5SDA27F2002

Specification

Manufacturer
ABB
Type of diode
hockey-puck rectifying
Max. off-state voltage
2kV
Load current
2.7kA
Body dimensions
Ø75/Ø47mm
Mounting
Press-Pack
Features of semiconductor devices
avalanche breakdown effect
Max. forward impulse current
31kA
Threshold on-voltage
0.79V
Gross weight458.58 g
Certificates
See other products in this category: Diodes - others ABB,
*
5SDA 27F2002
7 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 416.93 USDGross price for quantities from 1 pcs - 416.93 USD
Net price for quantities from 3 pcs - 368.65 USDGross price for quantities from 3 pcs - 368.65 USD