+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5SDD 36K5000

Diode: hockey-puck rectifying; 5kV; 3638A; Ø101.5/Ø63mm


Manufacturer: ABB

Manufacturer part number:
5SDD 36K5000
TME Symbol:
5SDD36K5000

Specification

Manufacturer
ABB
Type of diode
hockey-puck rectifying
Max. off-state voltage
5kV
Load current
3638A
Body dimensions
Ø101.5/Ø63mm
Mounting
Press-Pack
Max. forward impulse current
45kA
Threshold on-voltage
0.903V
Gross weight30 g
Certificates
See other products in this category: Diodes - others ABB,
*
5SDD 36K5000
0 in TME stock
Net price for quantities from 1 pcs - 902.45 USDGross price for quantities from 1 pcs - 902.45 USD
Net price for quantities from 3 pcs - 818.61 USDGross price for quantities from 3 pcs - 818.61 USD
Net price for quantities from 10 pcs - 761.55 USDGross price for quantities from 10 pcs - 761.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.