+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5SDD 70H2000

Diode: hockey-puck rectifying; 2kV; 7.03kA; Ø101.5/Ø63mm

Manufacturer: ABB

Manufacturer part number:
5SDD 70H2000
TME Symbol:
5SDD70H2000

Specification

Manufacturer
ABB
Type of diode
hockey-puck rectifying
Max. off-state voltage
2kV
Load current
7.03kA
Body dimensions
Ø101.5/Ø63mm
Mounting
Press-Pack
Max. forward impulse current
65kA
Threshold on-voltage
0.861V
Gross weight30 g
Certificates
See other products in this category: Diodes - others ABB,
*
5SDD 70H2000
0 in TME stock
Net price for quantities from 1 pcs - 613.96 USDGross price for quantities from 1 pcs - 613.96 USD
Net price for quantities from 3 pcs - 555.60 USDGross price for quantities from 3 pcs - 555.60 USD
Net price for quantities from 10 pcs - 517.07 USDGross price for quantities from 10 pcs - 517.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.