+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ABB | |
Type of diode | hockey-puck rectifying | |
Max. off-state voltage | 5.5kV | |
Load current | 380A | |
Body dimensions | Ø75/Ø47mm | |
Mounting | Press-Pack | |
Features of semiconductor devices | fast switching | |
Max. forward impulse current | 10kA | |
Threshold on-voltage | 2.7V | |
Application | for IGCT application |