+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5SDF 10H4503

Diode: hockey-puck rectifying; 4.5kV; 1.1kA; Ø94.5/Ø62.8mm

Manufacturer: ABB

Manufacturer part number:
5SDF 10H4503
TME Symbol:
5SDF10H4503

Specification

Manufacturer
ABB
Type of diode
hockey-puck rectifying
Max. off-state voltage
4.5kV
Load current
1.1kA
Body dimensions
Ø94.5/Ø62.8mm
Mounting
Press-Pack
Features of semiconductor devices
fast switching
Max. forward impulse current
20kA
Threshold on-voltage
1.75V
Application
for IGCT application
Gross weight50 g
Certificates
See other products in this category: Diodes - others ABB,
*
5SDF 10H4503
0 in TME stock
Net price for quantities from 1 pcs - 887.24 USDGross price for quantities from 1 pcs - 887.24 USD
Net price for quantities from 3 pcs - 804.90 USDGross price for quantities from 3 pcs - 804.90 USD
Net price for quantities from 10 pcs - 749.23 USDGross price for quantities from 10 pcs - 749.23 USD
No. of pieces (Multiplicity: 1)