+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ABB | |
Type of diode | hockey-puck rectifying | |
Max. off-state voltage | 0.4kV | |
Load current | 6266A | |
Body dimensions | Ø63/Ø44.4mm | |
Mounting | Press-Pack | |
Features of semiconductor devices | welding diode | |
Max. forward impulse current | 44kA | |
Threshold on-voltage | 0.962V |