+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5SDF 63X0400

Diode: hockey-puck rectifying; 400V; 6266A; Ø61/Ø44.4mm


Manufacturer: ABB

Manufacturer part number:
5SDF 63X0400
TME Symbol:
5SDF63X0400

Specification

Manufacturer
ABB
Type of diode
hockey-puck rectifying
Max. off-state voltage
0.4kV
Load current
6266A
Body dimensions
Ø61/Ø44.4mm
Mounting
Press-Pack
Features of semiconductor devices
welding diode
Max. forward impulse current
44kA
Threshold on-voltage
0.962V
Gross weight30 g
Certificates
See other products in this category: Diodes - others ABB,
*
5SDF 63X0400
0 in TME stock
Net price for quantities from 1 pcs - 234.05 USDGross price for quantities from 1 pcs - 234.05 USD
Net price for quantities from 3 pcs - 211.93 USDGross price for quantities from 3 pcs - 211.93 USD
Net price for quantities from 10 pcs - 196.80 USDGross price for quantities from 10 pcs - 196.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.