+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5SE1-12

Microswitch SNAP ACTION; 5A/250VAC; 5A/30VDC; without lever

Manufacturer: HONEYWELL

Manufacturer part number:
5SE1-12
TME Symbol:
5SE1-12

Specification

Manufacturer
HONEYWELL
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
5A / 250V AC
DC contacts rating @R
5A / 30V DC
Switches features
without lever
Contacts configuration
SPDT
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
SE
Stable positions number
1
IP rating
IP67
Leads
cables
Lead length
3660mm
Body dimensions
20.3x6.3x12.7mm
Mechanical durability
50000 cycles
Operating temperature
-53...105°C
Electrical life
50000 cycles
Application
oil environment
Gross weight90.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches SNAP ACTION HONEYWELL,
See other products from this series.:
*
5SE1-12
0 in TME stock
Net price for quantities from 10 pcs - 525.91 USDGross price for quantities from 10 pcs - 525.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.