+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: HONEYWELL
Manufacturer | HONEYWELL | |
Type of switch | microswitch SNAP ACTION | |
AC contacts rating @R | 5A / 250V AC | |
DC contacts rating @R | 5A / 30V DC | |
Switches features | without lever | |
Contacts configuration | SPDT | |
Switching method | ON-(ON) | |
Number of positions | 2 | |
Manufacturer series | SE | |
Stable positions number | 1 | |
IP rating | IP67 | |
Body dimensions | 20.3x6.3x12.7mm | |
Mechanical durability | 50000 cycles | |
Operating temperature | -53...105°C | |
Electrical life | 50000 cycles |