+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5SE2302

Fuse: fuse; D01; industrial; 2A; 400VAC; gG; NEOZED


Manufacturer: SIEMENS

Manufacturer part number:
5SE2302
TME Symbol:
5SE2302

Specification

Manufacturer
SIEMENS
Type of fuse
fuse
Fuse size
D01
Kind of fuse
industrial
Current rating
2A
Rated voltage
400V AC
Fuse characteristics
gG
Manufacturer series
NEOZED
Breaking capacity
50kA
Operating temperature
-5...40°C
Gross weight5.9 g
Certificates
See other products in this category: D Fuses SIEMENS,
See other products from this series.:
*
5SE2302
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.69 USDGross price for quantities from 1 pcs - 1.69 USD
Packaging method by the manufacturer:Cardboard = 10 pcs