+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5SE2320

Fuse: fuse; D02; industrial; 20A; 400VAC; gG; NEOZED


Manufacturer: SIEMENS

Manufacturer part number:
5SE2320
TME Symbol:
5SE2320

Specification

Manufacturer
SIEMENS
Type of fuse
fuse
Fuse size
D02
Kind of fuse
industrial
Current rating
20A
Rated voltage
400V AC
Fuse characteristics
gG
Manufacturer series
NEOZED
Breaking capacity
50kA
Operating temperature
-5...40°C
Gross weight11.55 g
Certificates
See other products in this category: D Fuses SIEMENS,
See other products from this series.:
*
5SE2320
30 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.64 USDGross price for quantities from 1 pcs - 1.64 USD
Packaging method by the manufacturer:Cardboard = 10 pcs