+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5SGA 40L4501

Thyristor: hockey-puck; 4.5kV; Ifmax: 1.57kA; 1kA; Igt: 4A


Manufacturer: ABB

Manufacturer part number:
5SGA 40L4501
TME Symbol:
5SGA40L4501

Specification

Manufacturer
ABB
Type of thyristor
hockey-puck
Max. off-state voltage
4.5kV
Max. load current
1.57kA
Load current
1kA
Gate current
4A
Body dimensions
Ø120/Ø85mm
Mounting
Press-Pack
Max. forward impulse current
25kA
Features of semiconductor devices
gate turn-off thyristor (GTO)
Gross weight30 g
Certificates
See other products in this category: Button thyristors ABB,
*
5SGA 40L4501
0 in TME stock
Net price for quantities from 1 pcs - 4 202.87 USDGross price for quantities from 1 pcs - 4 202.87 USD
Net price for quantities from 3 pcs - 3 809.22 USDGross price for quantities from 3 pcs - 3 809.22 USD
Net price for quantities from 10 pcs - 3 542.92 USDGross price for quantities from 10 pcs - 3 542.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.