+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ABB | |
Type of thyristor | hockey-puck | |
Max. off-state voltage | 4.5kV | |
Max. load current | 1.85kA | |
Load current | 1.18kA | |
Gate current | 4A | |
Body dimensions | Ø120/Ø85mm | |
Mounting | Press-Pack | |
Max. forward impulse current | 25kA | |
Features of semiconductor devices | gate turn-off thyristor (GTO) |