+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 20.09.2026 at 09:00 AM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5SL4114-8

Circuit breaker; 230/400VAC; Inom: 0.3A; Poles: 1; Charact: D; 10kA


Manufacturer: SIEMENS

Manufacturer part number:
5SL4114-8
TME Symbol:
5SL4114-8

Specification

Manufacturer
SIEMENS
Type of protection
circuit breaker
Rated voltage
230/400V AC
Current rating
0.3A
Number of poles
1
Mounting
for DIN rail mounting
Characteristics
D
Short circuit breaking capacity
10kA
IP rating
IP20
Cross section of connecting wires
1...25mm2
Manufacturer series
5SL4
Trade name
MCB
Operating temperature
-25...55°C
Gross weight160 g
Certificates
EAN code4001869441146
See other products in this category: Circuit Breakers SIEMENS,
See other products from this series.:
*
5SL4114-8
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 15.74 USDGross price for quantities from 1 pcs - 15.74 USD
Net price for quantities from 5 pcs - 14.68 USDGross price for quantities from 5 pcs - 14.68 USD
Net price for quantities from 10 pcs - 13.63 USDGross price for quantities from 10 pcs - 13.63 USD