+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5SL4303-7

Circuit breaker; 230/400VAC; Inom: 3A; Poles: 3; Charact: C; 10kA


Manufacturer: SIEMENS

Manufacturer part number:
5SL4303-7
TME Symbol:
5SL4303-7

Specification

Manufacturer
SIEMENS
Type of protection
circuit breaker
Rated voltage
230/400V AC
Current rating
3A
Number of poles
3
Mounting
for DIN rail mounting
Characteristics
C
Short circuit breaking capacity
10kA
IP rating
IP20
Cross section of connecting wires
1...25mm2
Manufacturer series
5SL4
Trade name
MCB
Operating temperature
-25...55°C
Gross weight458.19 g
Certificates
EAN code4001869440477
See other products in this category: Circuit Breakers SIEMENS,
See other products from this series.:
*
5SL4303-7
0 in TME stock
Net price for quantities from 1 pcs - 42.20 USDGross price for quantities from 1 pcs - 42.20 USD
Net price for quantities from 5 pcs - 39.39 USDGross price for quantities from 5 pcs - 39.39 USD
Net price for quantities from 10 pcs - 36.58 USDGross price for quantities from 10 pcs - 36.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.