+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SIEMENS
Manufacturer | SIEMENS | |
Type of protection | circuit breaker | |
Rated voltage | 400V AC | |
Current rating | 25A | |
Number of poles | 1+N | |
Mounting | for DIN rail mounting | |
Characteristics | B | |
Short circuit breaking capacity | 6kA | |
IP rating | IP20 | |
Cross section of connecting wires | 0.75...35mm2 | |
Manufacturer series | 5SL6 | |
Mechanical durability | 20000 cycles | |
Conform to the norm | IEC EN 60898-1 | |
Trade name | MCB | |
Operating temperature | -25...45°C |