+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SIEMENS
Manufacturer | SIEMENS | |
Type of protection | RCD breaker | |
Kind of circuit breaker | type A | |
Current rating | 0.125kA | |
Residual current | 30mA | |
Number of poles | 1+N | |
Rated voltage | 230/400V AC | |
Mounting | for DIN rail mounting | |
IP rating | IP20 | |
Cross section of connecting wires | 1...25mm2 | |
Operating temperature | -25...45°C | |
Manufacturer series | 5SM3 | |
Trade name | RCD |