+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5SNA 2000K450300

Module: IGBT; single transistor; Urmax: 4.5kV; Ic: 2kA; STAKPAK


Manufacturer: ABB

Manufacturer part number:
5SNA 2000K450300
TME Symbol:
5SNA2000K450300

Specification

Manufacturer
ABB
Type of semiconductor module
IGBT
Semiconductor structure
single transistor
Max. off-state voltage
4.5kV
Collector current
2kA
Case
STAKPAK
Electrical mounting
Press-Pack
Gate-emitter voltage
±20V
Pulsed collector current
4kA
Technology
SPT+
Gross weight500 g
Certificates
See other products in this category: IGBT modules ABB,
*
5SNA 2000K450300
0 in TME stock
Net price for quantities from 1 pcs - 10 503.34 USDGross price for quantities from 1 pcs - 10 503.34 USD
Net price for quantities from 3 pcs - 9 525.20 USDGross price for quantities from 3 pcs - 9 525.20 USD
Net price for quantities from 10 pcs - 8 861.47 USDGross price for quantities from 10 pcs - 8 861.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.